Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SL0202A00Copy
Manufacturer Standard Lead Time11 weeks
Order Code3379664
Also Known As1SL0202A00
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,785.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,785.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SL0202A00Copy
Manufacturer Standard Lead Time11 weeks
Order Code3379664
Also Known As1SL0202A00
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialThermoplastic
External Height - Metric450mm
External Width - Metric375mm
External Depth - Metric230mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial17.72"
External Width - Imperial14.76"
External Depth - Imperial9.06"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
450mm
External Depth - Metric
230mm
Body Colour
Grey
External Height - Imperial
17.72"
External Depth - Imperial
9.06"
SVHC
To Be Advised
Enclosure Material
Thermoplastic
External Width - Metric
375mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
14.76"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
