Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SSS886204R3200
Order Code1564986
Your Part Number
Technical Datasheet
No Longer Manufactured
Technical Specifications
Pitch Spacing
6.35mm
Wire Connection Method
Push In Lock
Rated Voltage
400V
Product Range
-
Conductor Area CSA
4mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115