Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR405613R7100Copy
Manufacturer Standard Lead Time7 weeks
Order Code2911893
Product RangeCR-M Series
Also Known AsCR-M110AC4L
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$561.720 |
| 5+ | NT$550.490 |
| 10+ | NT$539.260 |
| 20+ | NT$528.020 |
| 50+ | NT$516.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$561.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405613R7100Copy
Manufacturer Standard Lead Time7 weeks
Order Code2911893
Product RangeCR-M Series
Also Known AsCR-M110AC4L
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VAC
Contact Current6A
Product RangeCR-M Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance3.45kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
3.45kohm
Coil Voltage
110VAC
Product Range
CR-M Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
