Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR750669R9400Copy
Manufacturer Standard Lead Time7 weeks
Order Code4247876
Product RangeCM-IVN.S Series
Also Known AsCM-IVN.P
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,666.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,666.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR750669R9400Copy
Manufacturer Standard Lead Time7 weeks
Order Code4247876
Product RangeCM-IVN.S Series
Also Known AsCM-IVN.P
Technical Datasheet
Accessory TypeCoupling Unit
For Use WithABB CM-IWN.1 Series Insulation Monitoring Relays
Product RangeCM-IVN.S Series
SVHCTo Be Advised
Product Overview
1SVR750669R9400 is a CM-IVN.S coupling unit voltage range expansion for CM-IWN.1. The CM-IVN.S serves to extend the measuring range of the insulation monitoring relay CM-IWN.x for monitoring the insulation resistance up to 690VAC and 1000VDC in accordance with IEC 61557-8.
- Accessory - Coupling unit for voltage expansion of CM-IWN.1 function
- Measuring circuit 15 to 400Hz rated frequency range
- Screw terminals type, input circuit / PE 1000V rated insulation voltage
- IP50 housing, IP20 terminals degree of protection, III overvoltage category
- 3 pollution degree, 8mm wire stripping length
- CAN/CSA C22.2 No.14, IEC/EN 63000, IEC/EN 61326-2-4, IEC/EN 61557-1, IEC/EN 61557-8, UL 508 standard
- 45mm product net width, 85.6mm product net height, 104.8mm product net depth / length
- Operation ambient air temperature range from -25 to +60°C
Technical Specifications
Accessory Type
Coupling Unit
Product Range
CM-IVN.S Series
For Use With
ABB CM-IWN.1 Series Insulation Monitoring Relays
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179
