Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoA16-30-10-24V-50HZ
Order Code8640556
Product RangeA16 Series
Also Known AsGTIN UPC EAN: 3471522050816
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoA16-30-10-24V-50HZ
Order Code8640556
Product RangeA16 Series
Also Known AsGTIN UPC EAN: 3471522050816
Technical Datasheet
Load Current Inductive17A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC130A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC17.5kW
Load Current Resistive30A
Switching Current AC317A
Product RangeA16 Series
Product Overview
The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Technical Specifications
Load Current Inductive
17A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
A16 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
24V
Switching Power AC1
7.5kW
Switching Current AC3
17A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34