Print Page
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,798.580 |
| 5+ | NT$1,763.120 |
| 10+ | NT$1,727.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,798.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SBL137001R1401Copy
Manufacturer Standard Lead Time7 weeks
Order Code1846163
Product RangeAF Series
Also Known AsAF09-30-01-14
Technical Datasheet
Load Current Inductive9.5A
Relay MountingDIN Rail
Operating Voltage500V
Contact Configuration3NO / 1NC
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC125A
Coil Voltage VAC Nom500V
Coil Voltage VDC Nom500V
Switching Power AC1-
Load Current Resistive25A
Switching Current AC39A
Product RangeAF Series
Technical Specifications
Load Current Inductive
9.5A
Operating Voltage
500V
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
500V
Load Current Resistive
25A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3NO / 1NC
Switching Power AC3
4kW
Coil Voltage VAC Nom
500V
Switching Power AC1
-
Switching Current AC3
9A
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3

