Print Page
31 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,686.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,686.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SBL237001R1300Copy
Manufacturer Standard Lead Time10 weeks
Order Code1846144
Product RangeAF Series
Also Known AsAF26-30-00-13
Technical Datasheet
Load Current Inductive26A
Relay MountingDIN Rail
Operating Voltage250V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC145A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC111kW
Load Current Resistive45A
Switching Current AC326A
Product RangeAF Series
Product Overview
The AF26-30-00-13 from ABB is a three pole block contactor with normally open (NO) contacts. This contactor is mainly used for controlling 3-phase motors, non inductive or slightly inductive loads. It includes an electronic coil interface accepting a wide control voltage and manages large control voltage variations. One coil can be used for different control voltages worldwide without any coil change. This contactor has built-in surge protection and do not require additional surge suppressors.
- Rated operational voltage of 690V for main circuit
- Rated frequency limits from 25Hz to 400Hz
- Rated operational current of 40A at 690V (AC-1), 26A at 380V/400V (AC-3)
- Maximum breaking capacity of 500A at 440V and 200A at 690V
- Rated insulation voltage of 600V according to UL/CSA standards
- IP20 degree of protection
- Ambient air temperature range from -25°C to 60°C (close to contactor fitted with thermal O/L relay)
- Control voltage of 100VAC to 250VAC at 50Hz/60Hz
- IEC 60947-1/60947-4-1, EN 60947-1/60947-4-1, UL 508, CSA C22.2, CCC, GOST and cUL approved
- Rated operational power of 11KW at 380V/400V (AC-3)
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
26A
Operating Voltage
250V
No. of Poles
3 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
250V
Load Current Resistive
45A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
250V
Switching Power AC1
11kW
Switching Current AC3
26A
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35

