Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,070.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,070.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SBL347001R1400Copy
Manufacturer Standard Lead Time5 weeks
Order Code2564971
Product RangeAF Series
Also Known AsAF40-30-00-14
Technical Datasheet
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC318.5kW
Switching Current AC170A
Coil Voltage VAC Nom500V
Coil Voltage VDC Nom500V
Switching Power AC1-
Load Current Resistive70A
Switching Current AC340A
Product RangeAF Series
Technical Specifications
Load Current Inductive
40A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
70A
Coil Voltage VDC Nom
500V
Load Current Resistive
70A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
18.5kW
Coil Voltage VAC Nom
500V
Switching Power AC1
-
Switching Current AC3
40A
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105

