Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoC2SS1-10B-11
Order Code8641390
Product RangeCompact Pilot Devices
Also Known AsC2SS1-10B-11
Your Part Number
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoC2SS1-10B-11
Order Code8641390
Product RangeCompact Pilot Devices
Also Known AsC2SS1-10B-11
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Product RangeCompact Pilot Devices
IlluminationNon Illuminated
Contact Current DC Max300mA
Contact Voltage DC Max125V
Alternatives for C2SS1-10B-11
1 Product Found
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
-
Contact Current AC Max
1.5A
Product Range
Compact Pilot Devices
Contact Current DC Max
300mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024