Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,450.770 |
| 2+ | NT$1,348.460 |
| 3+ | NT$1,274.930 |
| 5+ | NT$1,253.540 |
| 10+ | NT$1,232.140 |
| 20+ | NT$1,203.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,450.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSM204703R1801Copy
Manufacturer Standard Lead Time9 weeks
Order Code1895106
Product RangeE92
Also Known AsE9232PV
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current32A
Fuse Size Held-
Holder TerminalsPressure Plate
No. of Fuses1Fuses
Product RangeE92
Voltage Rating VAC-
Voltage Rating VDC1kV
SVHCTo Be Advised
Product Overview
Designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material, resistant to high temperatures. The contact clips are silver plated copper.
- Can be sealed or padlocked for operator safety during maintenance
- Compatible with connecting bars, terminals and caps of S 200 MCBs
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
32A
Holder Terminals
Pressure Plate
Product Range
E92
Voltage Rating VDC
1kV
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123

