Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoLS33P13B11Copy
Order Code8641730
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max400V
Operating Force Max-
Product Range-
Contact Current DC Max4A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
4A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
400V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
