Print Page
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,613.180 |
| 5+ | NT$1,529.000 |
| 10+ | NT$1,483.290 |
| 20+ | NT$1,453.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,613.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOT16F4N2Copy
Manufacturer Standard Lead Time11 weeks
Order Code1841484
Product RangeOT Series
Also Known As1SCA104829R1001
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max750V
Contact Current AC Max16A
IP / NEMA RatingIP20
Approvals / StandardsIEC 60947-3, UL, CSA
Product RangeOT Series
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
16A
Approvals / Standards
IEC 60947-3, UL, CSA
Contact Voltage AC Max
750V
IP / NEMA Rating
IP20
Product Range
OT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014

