Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoS201-D16Copy
Manufacturer Standard Lead Time6 weeks
Order Code3379203
Product RangeSystem Pro M Compact S200
Also Known AsS201-D16
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,148.830 |
| 2+ | NT$1,128.460 |
| 3+ | NT$1,108.090 |
| 5+ | NT$1,087.000 |
| 10+ | NT$1,065.900 |
| 20+ | NT$1,044.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,148.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoS201-D16Copy
Manufacturer Standard Lead Time6 weeks
Order Code3379203
Product RangeSystem Pro M Compact S200
Also Known AsS201-D16
Technical Datasheet
Product RangeSystem Pro M Compact S200
Current Rating16A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
System Pro M Compact S200
No. of Poles
1 Pole
Voltage Rating VAC
277V
Current Rating
16A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107955
