Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CDS251001R0631Copy
Manufacturer Standard Lead Time15 weeks
Order Code2492829
Product RangeSystem Pro M Compact S200
Also Known AsS201D63
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,241.880 |
| 2+ | NT$1,219.860 |
| 3+ | NT$1,197.830 |
| 5+ | NT$1,175.040 |
| 10+ | NT$1,152.240 |
| 20+ | NT$1,129.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,241.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CDS251001R0631Copy
Manufacturer Standard Lead Time15 weeks
Order Code2492829
Product RangeSystem Pro M Compact S200
Also Known AsS201D63
Technical Datasheet
Product RangeSystem Pro M Compact S200
Current Rating63A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC277VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact S200
No. of Poles
1 Pole
Voltage Rating VAC
277VAC
SVHC
To Be Advised
Current Rating
63A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
