
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,365.440 |
| 2+ | NT$3,335.540 |
| 3+ | NT$3,153.150 |
| 5+ | NT$3,090.090 |
| 10+ | NT$3,027.030 |
| 20+ | NT$2,963.970 |
Product Information
Product Overview
S202M-D10 is a System pro M compact S200M miniature circuit breaker for current limiting. It has two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. It is available in different characteristics (D), configurations (2P), breaking capacities (up to 10kA at 230/400VAC), and rated currents (up to 63A). It complies with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. The bottom-fitting auxiliary contact can be mounted on S200M to save 50% space.
- 50/60Hz-1 min: 2KV dielectric test voltage, 10A rated current
- Rated conditional short-circuit current of (230V) 15KA, (400V) 25KA
- 4kV at 2000m 5KV at sea level 6.2KV rated impulse withstand voltage
- Red on/green off contact position indication
- 20000AC cycle electrical and mechanical endurance
- 2-poles, 2.8N·m tightening torque, black colour sealable actuator material
- Insulation group II, RAL 7035 housing material
- Rated insulation voltage (Ui) is 440V acc. to IEC/EN 60664-1
- Dimension is 35 x 88 x 69mm (W x H x D)
- Ambient air temperature range from -25 to +55°C
Technical Specifications
System Pro M Compact S200
2 Pole
400V
To Be Advised
10A
-
DIN Rail
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
