Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoST201M-B20Copy
Manufacturer Standard Lead Time7 weeks
Order Code3273200
Product RangeSystem pro M compact ST200M Series
Your Part Number
47 In Stock
Need more?
43 Delivery in 1-2 Business Days(SG stock)
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,671.870 |
| 2+ | NT$1,304.560 |
| 3+ | NT$1,271.630 |
| 5+ | NT$1,238.680 |
| 10+ | NT$1,123.840 |
| 20+ | NT$1,101.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,671.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoST201M-B20Copy
Manufacturer Standard Lead Time7 weeks
Order Code3273200
Product RangeSystem pro M compact ST200M Series
Technical Datasheet
Product RangeSystem pro M compact ST200M Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC230V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System pro M compact ST200M Series
No. of Poles
1 Pole
Voltage Rating VAC
230V
SVHC
To Be Advised
Current Rating
20A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256
