Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoTA25DU0.25Copy
Order Code8640920
Also Known As1SAZ211201R1009, GTIN UPC EAN: 4013614216480
Your Part Number
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoTA25DU0.25Copy
Order Code8640920
Also Known As1SAZ211201R1009, GTIN UPC EAN: 4013614216480
Technical Datasheet
Overload Adjustment Current Min160mA
Overload Adjustment Current Max250mA
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Overload Adjustment Current Min
160mA
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
250mA
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
