Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoTA25DU5.0Copy
Order Code8641013
Also Known As1SAZ211201R1035, GTIN UPC EAN: 4013614216572
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoTA25DU5.0Copy
Order Code8641013
Also Known As1SAZ211201R1035, GTIN UPC EAN: 4013614216572
Technical Datasheet
Overload Adjustment Current Min3.5A
Overload Adjustment Current Max5A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TA25DU5.0 is a Thermal Overload Relay with economic electromechanical protection for the main circuit. It offers reliable and fast protections for motors in the event of overload or phase failure. The device has trip class 10A. Further features are the temperature compensation, trip contact (NC), signal contact (NO), automatic- or manual reset selectable, trip-free mechanism, stop and test function and a trip indication. The overload relay is connected directly to the block contactors.
- Overload protection with phase loss sensitivity
- Stop and test function
- Optimized match to ABB contactors
- 6kV Auxiliary circuit rated impulse withstand voltage
- 6kV Main circuit rated impulse withstand voltage
- 690V Rated insulation voltage
- IP20 Housing protection rating
- 2000m Maximum operating altitude permissible
- Ambient air temperature compensation
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Technical Specifications
Overload Adjustment Current Min
3.5A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
5A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
