Print Page
AANE-AP-0172-1
External Antenna, Low Profile, Right Hand Circular, 1.59806 to 1.60931GHz, BeiDou/Galileo/Glonass
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANE-AP-0172-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4731565 |
| Product Range | AANE-AP-0172 Series |
| Your Part Number | |
| Technical Datasheet |
957 In Stock
Need more?
957 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$373.160 |
| 5+ | NT$340.180 |
| 10+ | NT$307.200 |
| 50+ | NT$294.570 |
| 100+ | NT$281.920 |
| 250+ | NT$268.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$373.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANE-AP-0172-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4731565 |
| Product Range | AANE-AP-0172 Series |
| Technical Datasheet | |
| Antenna Band | L-Band |
| Antenna Type | BeiDou, Galileo, Glonass, GPS, QZSS |
| Frequency Range | 1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz |
| VSWR | 2 |
| Gain | 3.1dBic, 3.6dBic, 2.8dBic |
| Antenna Mounting | Magnetic |
| Product Range | AANE-AP-0172 Series |
| Protocol | BeiDou, Galileo, Glonass, GPS, QZSS |
| Antenna Case / Package | 49mm x 37mm x 16.95mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Right Hand Circular |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | L-Band |
|---|---|
| Frequency Range | 1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz |
| Gain | 3.1dBic, 3.6dBic, 2.8dBic |
| Product Range | AANE-AP-0172 Series |
| Antenna Case / Package | 49mm x 37mm x 16.95mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | BeiDou, Galileo, Glonass, GPS, QZSS |
|---|---|
| VSWR | 2 |
| Antenna Mounting | Magnetic |
| Protocol | BeiDou, Galileo, Glonass, GPS, QZSS |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Right Hand Circular |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291069 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
