Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANE-PU-0121-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4916858
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$622.650 |
| 5+ | NT$557.480 |
| 10+ | NT$488.280 |
| 50+ | NT$470.960 |
| 100+ | NT$470.520 |
| 250+ | NT$461.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$622.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANE-PU-0121-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4916858
Technical Datasheet
Antenna Band-
Antenna TypePuck
Antenna MountingAdhesive / SMA Connector
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Antenna Mounting
Adhesive / SMA Connector
Operating Temperature Min
-40°C
Antenna Polarisation
Right Hand Circular
Antenna Type
Puck
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
