Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANE-PU-0249-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5113675 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$567.750 |
| 5+ | NT$517.570 |
| 10+ | NT$467.400 |
| 50+ | NT$448.170 |
| 100+ | NT$428.950 |
| 250+ | NT$408.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$567.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANE-PU-0249-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5113675 |
| Technical Datasheet | |
| Antenna Band | Triple Band |
| Antenna Type | Puck |
| Frequency Range | 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz |
| VSWR | 1.6:1, 1.5:1, 2:1 |
| Antenna Mounting | SMA Connector |
| Product Range | - |
| Protocol | Amazon Sidewalk/Bluetooth/M-Bus/Mioty/LoRa/LoraWAN/Sigfox/Wi-SUN/Wi-Fi 4/5/Z-Wave/ZigBee |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Triple Band |
|---|---|
| Frequency Range | 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz |
| Antenna Mounting | SMA Connector |
| Protocol | Amazon Sidewalk/Bluetooth/M-Bus/Mioty/LoRa/LoraWAN/Sigfox/Wi-SUN/Wi-Fi 4/5/Z-Wave/ZigBee |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Puck |
|---|---|
| VSWR | 1.6:1, 1.5:1, 2:1 |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
