Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANI-CH-0080-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4842680 Cut Tape4842680RL |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$35.170 |
| 10+ | NT$21.240 |
| 25+ | NT$17.480 |
| 50+ | NT$15.420 |
| 100+ | NT$13.300 |
| 500+ | NT$10.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$35.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANI-CH-0080-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4842680 Cut Tape4842680RL |
| Technical Datasheet | |
| Antenna Band | Triple Band |
| Antenna Type | Chip |
| Frequency Range | 2.4GHz to 2.4835GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz |
| VSWR | 1.9:1, 1.95:1, 2.3:1 |
| Gain | 2.1dBi, 4.5dBi, 4.8dBi |
| Antenna Mounting | SMD |
| Product Range | - |
| Protocol | Bluetooth, Wi-Fi, Zigbee |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 95°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Triple Band |
|---|---|
| Frequency Range | 2.4GHz to 2.4835GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz |
| Gain | 2.1dBi, 4.5dBi, 4.8dBi |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
| Antenna Type | Chip |
|---|---|
| VSWR | 1.9:1, 1.95:1, 2.3:1 |
| Antenna Mounting | SMD |
| Protocol | Bluetooth, Wi-Fi, Zigbee |
| Operating Temperature Max | 95°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
