Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-CH-0212-TCopy
Manufacturer Standard Lead Time12 weeks
Order Code5113673
Your Part Number
1,493 In Stock
Need more?
1,493 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$73.590 |
| 10+ | NT$63.590 |
| 25+ | NT$60.190 |
| 50+ | NT$56.260 |
| 100+ | NT$52.340 |
| 500+ | NT$49.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$73.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-CH-0212-TCopy
Manufacturer Standard Lead Time12 weeks
Order Code5113673
Technical Datasheet
Antenna BandSingle Band
Antenna TypeChip
Frequency Range902MHz to 928MHz
Antenna MountingSMD
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Single Band
Frequency Range
902MHz to 928MHz
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Antenna Type
Chip
Antenna Mounting
SMD
Protocol
LPWA / LoRa / Sigfox / Wi-SUN / Wi-Fi HaLow / W-MBUS / ZigBee
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
