Print Page
AANI-CH-0246-T
Helix Chip Antenna, 2.45GHz, Bluetooth / ZigBee / Thread / Matter/ Wi-Fi, 4dBi, Linear
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-CH-0246-TCopy
Manufacturer Standard Lead Time12 weeks
Order Code5113663
Your Part Number
900 In Stock
Need more?
900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$53.010 |
| 10+ | NT$45.900 |
| 25+ | NT$44.950 |
| 50+ | NT$42.870 |
| 100+ | NT$39.410 |
| 500+ | NT$38.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$53.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-CH-0246-TCopy
Manufacturer Standard Lead Time12 weeks
Order Code5113663
Technical Datasheet
Centre Frequency2.4GHz
Antenna Case Size3mm x 3mm x 4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Centre Frequency
2.4GHz
Product Range
-
Antenna Case Size
3mm x 3mm x 4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
