Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-FB-0173-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751751
Product RangeAANI-FB-0173 Series
Your Part Number
918 In Stock
Need more?
918 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$91.940 |
| 10+ | NT$68.790 |
| 25+ | NT$62.930 |
| 50+ | NT$58.310 |
| 100+ | NT$53.680 |
| 500+ | NT$51.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$91.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0173-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751751
Product RangeAANI-FB-0173 Series
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain5.5dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAANI-FB-0173 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
2
Input Impedance
50ohm
Product Range
AANI-FB-0173 Series
Frequency Max
2.69GHz
Gain
5.5dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
