Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANI-PP-0234Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4917309 |
| Your Part Number | |
| Technical Datasheet |
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$605.900 |
| 5+ | NT$551.630 |
| 10+ | NT$497.360 |
| 50+ | NT$467.740 |
| 100+ | NT$438.120 |
| 250+ | NT$378.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$605.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANI-PP-0234Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4917309 |
| Technical Datasheet | |
| Antenna Band | Multi Band |
| Antenna Type | Patch |
| VSWR | 2 |
| Antenna Mounting | Adhesive, Through Hole |
| Product Range | - |
| Protocol | BeiDou, Galileo, Glonass, GPS, IRNSS/NAVIC, QZSS, SBAS |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Right Hand Circular |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Multi Band |
|---|---|
| VSWR | 2 |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Right Hand Circular |
| Antenna Type | Patch |
|---|---|
| Antenna Mounting | Adhesive, Through Hole |
| Protocol | BeiDou, Galileo, Glonass, GPS, IRNSS/NAVIC, QZSS, SBAS |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85299096 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
