
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$183.710 |
| 10+ | NT$140.160 |
| 25+ | NT$129.010 |
| 50+ | NT$123.100 |
| 100+ | NT$117.190 |
| 250+ | NT$111.450 |
| 500+ | NT$108.750 |
| 1000+ | NT$107.400 |
Product Information
Product Overview
AB-RTC-TNA-32.768kHz-2-T1 is an ultra-low power Real-Time Clock (RTC) module with embedded 32.768kHz crystal, ABRTC-TNA-32.768kHz-2, uses an I2C communication interface to configure numerous features while sustaining temperature compensated frequency accuracy (±3ppm over -40°C to 85°C) in a compact lead-free ceramic SMD 3.2 x 1.5 mm package. These features include AEC-Q200 compliance, a periodic time update interrupt function, low voltage detection, external event input with interrupt and internal power-on reset function. The RTC has a broad operating power supply voltage range of 1.5V to 5.5V with low power consumption (240nA at 3V). Typical applications include IoT metering, industrial, health care and wearables/portables.
- External event input with interrupt and time stamp function
- Wide operating voltage range from 1.5V to 5.5V
- Integrated CMOS oscillator with 32.768kHz crystal resonator
- Factory calibrated temperature compensation
- Internal Power-On Reset (POR)
- Alarm interrupts for second, minutes, hour, date and weekday
- Automatic leap year calculation (2000 to 2099)
- Clock output: 32.768kHz, 1.024Hz and 1Hz
- I2C-bus interface: 400kHz
- AEC-Q200 qualified
Technical Specifications
I2C
HH:MM:SS
RTC
5.5V
DFN
8Pins
AEC-Q200
85°C
No SVHC (04-Feb-2026)
YYYY:MM:DD:WK
HH:MM:SS
1.5V
DFN
I2C
-
-40°C
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
