Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABFB04XB1A-TCopy
Order Code5125543
Product RangeABFB04XB1A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$367.990 |
| 10+ | NT$291.410 |
| 25+ | NT$269.330 |
| 50+ | NT$258.670 |
| 100+ | NT$250.140 |
| 250+ | NT$242.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$367.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABFB04XB1A-TCopy
Order Code5125543
Product RangeABFB04XB1A Series
Technical Datasheet
Input Frequency Min0Hz
Input Frequency Max1.6GHz
Input TypeCML, HCSL, LVCMOS, LVPECL, LVDS, SSTL
No. of Inputs1Inputs
No. of Outputs4Outputs
Output TypeHCSL, LVCMOS, LVPECL, LVDS
Supply Voltage Min1.35V
Supply Voltage Max3.465V
IC Case / PackageVQFN
No. of Pins32Pins
Product RangeABFB04XB1A Series
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Frequency Min
0Hz
Input Type
CML, HCSL, LVCMOS, LVPECL, LVDS, SSTL
No. of Outputs
4Outputs
Supply Voltage Min
1.35V
IC Case / Package
VQFN
Product Range
ABFB04XB1A Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Input Frequency Max
1.6GHz
No. of Inputs
1Inputs
Output Type
HCSL, LVCMOS, LVPECL, LVDS
Supply Voltage Max
3.465V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
