Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLS-4.000MHZ-L4Q-T
Order Code4327333
Product RangeABLS Series
Your Part Number
Technical Datasheet
963 In Stock
Need more?
963 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$23.330 |
| 10+ | NT$20.410 |
| 25+ | NT$16.910 |
| 50+ | NT$15.160 |
| 100+ | NT$14.000 |
| 500+ | NT$13.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$23.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-4.000MHZ-L4Q-T
Order Code4327333
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Frequency Nom4MHz
Crystal Frequency4MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS Series
Crystal Frequency
4MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
125°C
Frequency Nom
4MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001