Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-LR-4.000MHZ-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4327336RL
Cut Tape4327336
Product RangeABLS Series
Your Part Number
748 In Stock
Need more?
748 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$87.950 | NT$87.95 |
| Total Price | NT$87.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$87.950 |
| 10+ | NT$76.110 |
| 25+ | NT$72.270 |
| 50+ | NT$69.070 |
| 100+ | NT$65.860 |
| 500+ | NT$59.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-LR-4.000MHZ-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4327336RL
Cut Tape4327336
Product RangeABLS Series
Technical Datasheet
Frequency Nom4MHz
Product RangeABLS Series
Crystal Frequency4MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.5mm x 4.8mm
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
4MHz
Crystal Frequency
4MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.5mm x 4.8mm
Operating Temperature Max
70°C
Product Range
ABLS Series
Frequency Tolerance + / -
50ppm
Load Capacitance
18pF
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
