Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3-40.000MHZ-D2Y-TCopy
Order Code5124604
Product RangeABM3 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$16.090 |
| 10+ | NT$14.240 |
| 25+ | NT$13.990 |
| 50+ | NT$13.730 |
| 100+ | NT$13.050 |
| 500+ | NT$12.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$16.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-40.000MHZ-D2Y-TCopy
Order Code5124604
Product RangeABM3 Series
Technical Datasheet
Product RangeABM3 Series
Crystal TypeQuartz
Crystal Frequency40MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR25ohm
Crystal Case / Package2012 [5030 Metric]
No. of Pins2Pins
Crystal MountingSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM3 Series
Crystal Frequency
40MHz
Frequency Stability + / -
30ppm
ESR
25ohm
No. of Pins
2Pins
Qualification
-
Operating Temperature Max
85°C
Crystal Type
Quartz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
2012 [5030 Metric]
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
