Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8-24.000MHZ-D2Y-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4327350RL
Cut Tape4327350
Product RangeABM8 Series
Your Part Number
4 In Stock
1,000 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$16.440 | NT$16.44 |
| Total Price | NT$16.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$16.440 |
| 10+ | NT$14.630 |
| 25+ | NT$14.440 |
| 50+ | NT$14.240 |
| 100+ | NT$13.460 |
| 500+ | NT$12.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-24.000MHZ-D2Y-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4327350RL
Cut Tape4327350
Product RangeABM8 Series
Technical Datasheet
Frequency Nom24MHz
Product RangeABM8 Series
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
ABM8 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
