Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACH-14.31818MHZ-EK
Order Code1611829
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoACH-14.31818MHZ-EK
Order Code1611829
Technical Datasheet
Oscillator Case / PackageThrough Hole, 12.7mm x 12.7mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
Technical Specifications
Oscillator Case / Package
Through Hole, 12.7mm x 12.7mm
Product Range
-
Operating Temperature Max
70°C
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002