Print Page
ACPI-WB-0002-T
Coupler, 90° Hybrid, 3dB, 1.15GHz to 1.63GHz, -55°C to 95°C, Band Pass, GNSS L1/L2/L5/L6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACPI-WB-0002-TCopy
Manufacturer Standard Lead Time12 weeks
Order Code4927042
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$124.620 |
| 10+ | NT$107.640 |
| 25+ | NT$102.310 |
| 50+ | NT$94.820 |
| 100+ | NT$87.330 |
| 500+ | NT$82.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$124.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACPI-WB-0002-TCopy
Manufacturer Standard Lead Time12 weeks
Order Code4927042
Technical Datasheet
RF Filter TypeBand Pass
Filter Case / Package-
No. of Pins4 Pin
Pass Band Frequency1.15GHz to 1.63GHz
RF Filter ApplicationsGNSS, UAVs & Drones, Robotics, Autonomous Driving, Asset Tracking, Telematics, Real-Time Kinematic
Operating Temperature Min-55°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Band Pass
No. of Pins
4 Pin
RF Filter Applications
GNSS, UAVs & Drones, Robotics, Autonomous Driving, Asset Tracking, Telematics, Real-Time Kinematic
Operating Temperature Max
95°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
-
Pass Band Frequency
1.15GHz to 1.63GHz
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
