Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFII-SW-0088-T SAW Filter, 1212 [3030 Metric], 6 Pins, 866.5MHz](https://tw.element14.com/productimages/standard/en_GB/4842681-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0088-TCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4842682
Cut Tape4842682RL
Product RangeAFII Series
Your Part Number
653 In Stock
Need more?
653 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$64.590 |
| 10+ | NT$53.020 |
| 25+ | NT$47.860 |
| 50+ | NT$45.730 |
| 100+ | NT$43.600 |
| 500+ | NT$37.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$64.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0088-TCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4842682
Cut Tape4842682RL
Product RangeAFII Series
Technical Datasheet
Filter Case / Package1212 [3030 Metric]
No. of Pins6Pins
Pass Band Frequency866.5MHz
RF Filter ApplicationsRF Module, Sub GHz LoRa, Sigfox, Wi-Fi HaLow, IoT, Smart Metering, Smart Lighting
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAFII Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Case / Package
1212 [3030 Metric]
Pass Band Frequency
866.5MHz
Operating Temperature Min
-40°C
Product Range
AFII Series
No. of Pins
6Pins
RF Filter Applications
RF Module, Sub GHz LoRa, Sigfox, Wi-Fi HaLow, IoT, Smart Metering, Smart Lighting
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
