Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AIMC-04UHQ-2N2W-T Multilayer Inductor, 2.2 nH, 0.2 ohm, 9.8 GHz, 500 mA, 01005 [0402 Metric], AIMC-04UHQ Series](https://tw.element14.com/productimages/standard/en_GB/4631964-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAIMC-04UHQ-2N2W-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4632052RL
Cut Tape4632052
Product RangeAIMC-04UHQ Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$2.620 | NT$26.20 |
| Total Price | NT$26.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$2.620 |
| 100+ | NT$2.170 |
| 500+ | NT$1.940 |
| 2500+ | NT$1.700 |
| 7500+ | NT$1.460 |
| 15000+ | NT$1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-04UHQ-2N2W-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4632052RL
Cut Tape4632052
Product RangeAIMC-04UHQ Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.2ohm
Self Resonant Frequency9.8GHz
DC Current Rating500mA
Inductor Case / Package01005 [0402 Metric]
Product RangeAIMC-04UHQ Series
Inductance Tolerance± 0.05nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
9.8GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 0.05nH
Core Material
Ceramic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.2ohm
DC Current Rating
500mA
Product Range
AIMC-04UHQ Series
Inductor Construction
Shielded
Product Length
0.4mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
