Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIML-0402HP-R22K-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4630247RL
Cut Tape4630247
Product RangeAIML-0402HP Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$5.570 | NT$55.70 |
| Total Price | NT$55.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$5.570 |
| 100+ | NT$4.610 |
| 500+ | NT$4.090 |
| 2500+ | NT$3.560 |
| 5000+ | NT$3.280 |
| 10000+ | NT$3.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIML-0402HP-R22K-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4630247RL
Cut Tape4630247
Product RangeAIML-0402HP Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeAIML-0402HP Series
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.58ohm
Inductance Tolerance± 10%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
AIML-0402HP Series
DC Resistance Max
0.58ohm
Product Length
1mm
Product Height
0.5mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
480mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 10%
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
