Print Page
AK2ADDF1-200.0000T
Oscillator, 200MHz, 25ppm, -40°C to 85°C, LVDS, SMD, 2.5mm x 2mm, ClearClock AK2A Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAK2ADDF1-200.0000TCopy
Manufacturer Standard Lead Time16 weeks
Order Code5124549
Product RangeClearClock AK2A Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$179.270 |
| 10+ | NT$161.200 |
| 25+ | NT$158.840 |
| 50+ | NT$156.470 |
| 100+ | NT$149.460 |
| 500+ | NT$143.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$179.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAK2ADDF1-200.0000TCopy
Manufacturer Standard Lead Time16 weeks
Order Code5124549
Product RangeClearClock AK2A Series
Technical Datasheet
Frequency Nom200MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom-
Product RangeClearClock AK2A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
200MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ClearClock AK2A Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
