Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS0603-101-200KT TVS Varistor, 75 V, 100 V, AMCV-SS0603 Series, 200 V, 0603 [1608 Metric]](https://tw.element14.com/productimages/standard/en_GB/5109751-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0603-101-200KTCopy
Manufacturer Standard Lead Time16 weeks
Order Code5109767
Product RangeAMCV-SS0603 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$3.340 |
| 100+ | NT$2.570 |
| 500+ | NT$2.320 |
| 1000+ | NT$2.060 |
| 2000+ | NT$2.060 |
| 4000+ | NT$1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$33.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0603-101-200KTCopy
Manufacturer Standard Lead Time16 weeks
Order Code5109767
Product RangeAMCV-SS0603 Series
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product RangeAMCV-SS0603 Series
Clamping Voltage Vc Max200V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs20A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)30mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
75V
Product Range
AMCV-SS0603 Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
200V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
30mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
