Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS0806-180-401KT TVS Varistor, 12.7 V, 18 V, AMCV-SS0806 Series, 45 V, 0806 [2016 Metric]](https://tw.element14.com/productimages/standard/en_GB/5109768-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0806-180-401KTCopy
Order Code5109769
Product RangeAMCV-SS0806 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$12.590 |
| 50+ | NT$10.280 |
| 250+ | NT$8.480 |
| 500+ | NT$7.450 |
| 1000+ | NT$6.680 |
| 2000+ | NT$5.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$62.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0806-180-401KTCopy
Order Code5109769
Product RangeAMCV-SS0806 Series
Technical Datasheet
Voltage Rating VAC12.7V
Voltage Rating VDC18V
Product RangeAMCV-SS0806 Series
Clamping Voltage Vc Max45V
Varistor Case Style0806 [2016 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)500mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
12.7V
Product Range
AMCV-SS0806 Series
Varistor Case Style
0806 [2016 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
45V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
500mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
