Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS1206-650-501KT TVS Varistor, 50 V, 65 V, AMCV-SS1206 Series, 135 V, 1206 [3216 Metric]](https://tw.element14.com/productimages/standard/en_GB/5128899-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1206-650-501KTCopy
Manufacturer Standard Lead Time14 weeks
Order Code5128923
Product RangeAMCV-SS1206 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$10.530 |
| 50+ | NT$8.990 |
| 250+ | NT$7.710 |
| 500+ | NT$6.940 |
| 1000+ | NT$6.170 |
| 2000+ | NT$5.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$52.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1206-650-501KTCopy
Manufacturer Standard Lead Time14 weeks
Order Code5128923
Product RangeAMCV-SS1206 Series
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC65V
Product RangeAMCV-SS1206 Series
Clamping Voltage Vc Max135V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
50V
Product Range
AMCV-SS1206 Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
135V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
