Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS1812-180-202KT TVS Varistor, 12.7 V, 18 V, AMCV-SS1812 Series, 45 V, 1812 [4532 Metric]](https://tw.element14.com/productimages/standard/en_GB/5109785-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1812-180-202KTCopy
Manufacturer Standard Lead Time16 weeks
Order Code5109787
Product RangeAMCV-SS1812 Series
Your Part Number
2,000 In Stock
2,000 more incoming. You can reserve stock now
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$30.310 |
| 100+ | NT$23.630 |
| 500+ | NT$21.580 |
| 1000+ | NT$19.780 |
| 2000+ | NT$18.240 |
| 4000+ | NT$16.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$303.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1812-180-202KTCopy
Manufacturer Standard Lead Time16 weeks
Order Code5109787
Product RangeAMCV-SS1812 Series
Technical Datasheet
Voltage Rating VAC12.7V
Voltage Rating VDC18V
Product RangeAMCV-SS1812 Series
Clamping Voltage Vc Max45V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs2kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.3J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
12.7V
Product Range
AMCV-SS1812 Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
45V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.3J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
