Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFL1-18.432MHZ-EC-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4327369RL
Cut Tape4327369
Product RangeASFL1 Series
Your Part Number
725 In Stock
Need more?
725 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$36.500 | NT$36.50 |
| Total Price | NT$36.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$36.500 |
| 10+ | NT$36.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFL1-18.432MHZ-EC-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4327369RL
Cut Tape4327369
Product RangeASFL1 Series
Technical Datasheet
Frequency Nom18.432MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeASFL1 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
18.432MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
ASFL1 Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
