Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLMB-16.000MHZ-XY-TCopy
Order Code5124574
Product RangeASFLMB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$147.050 |
| 10+ | NT$136.380 |
| 25+ | NT$127.380 |
| 50+ | NT$124.250 |
| 100+ | NT$120.010 |
| 500+ | NT$113.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$147.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMB-16.000MHZ-XY-TCopy
Order Code5124574
Product RangeASFLMB Series
Technical Datasheet
Frequency Nom16MHz
Oscillator Case / PackageSMD, 5mm x 3.2mm
Frequency Stability + / -10ppm
Supply Voltage Nom-
Product RangeASFLMB Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
10ppm
Product Range
ASFLMB Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
-
Oscillator Output Compatibility
CMOS
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
