Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAST3TDATACJ5-20.0000MHZCopy
Manufacturer Standard Lead Time14 weeks
Order Code5124539
Product RangeAST3TDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,273.340 |
| 5+ | NT$2,161.290 |
| 10+ | NT$2,046.010 |
| 50+ | NT$1,949.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,273.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAST3TDATACJ5-20.0000MHZCopy
Manufacturer Standard Lead Time14 weeks
Order Code5124539
Product RangeAST3TDA Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -50ppb
Oscillator Case / PackageSMD, 7mm x 5mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom3.3V
Product RangeAST3TDA Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppb
Oscillator Output Compatibility
CMOS
Product Range
AST3TDA Series
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
