Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASV-32.000MHZ-E-T
Order Code4327373
Product RangeASV Series
Your Part Number
Technical Datasheet
886 In Stock
Need more?
886 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$45.290 |
| 10+ | NT$39.380 |
| 25+ | NT$35.100 |
| 50+ | NT$34.620 |
| 100+ | NT$34.130 |
| 500+ | NT$29.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$45.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASV-32.000MHZ-E-T
Order Code4327373
Product RangeASV Series
Technical Datasheet
Frequency Nom32MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7mm x 5.08mm
Supply Voltage Nom3.3V
Product RangeASV Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Oscillator Case / Package
SMD, 7mm x 5.08mm
Product Range
ASV Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001