Print Page
ATXK-H15-C-32.768KHZ-E50-T3
TCXO, 32.768 kHz, 5 ppm, SMD, 1.6mm x 1.2mm, CMOS, 2.5 V, ATXK-H15 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoATXK-H15-C-32.768KHZ-E50-T3Copy
Order Code5112355
Product RangeATXK-H15 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$50.000 |
| 10+ | NT$47.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATXK-H15-C-32.768KHZ-E50-T3Copy
Order Code5112355
Product RangeATXK-H15 Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -5ppm
Oscillator Case / PackageSMD, 1.6mm x 1.2mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom2.5V
Product RangeATXK-H15 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 1.6mm x 1.2mm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
5ppm
Oscillator Output Compatibility
CMOS
Product Range
ATXK-H15 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
