Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoFC3BQBBME12.0-T3Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4327387RL
Cut Tape4327387
Product RangeFC3BQ Series
Your Part Number
1,449 In Stock
Need more?
1,449 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$15.500 | NT$15.50 |
| Total Price | NT$15.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$15.500 |
| 10+ | NT$12.390 |
| 25+ | NT$11.950 |
| 50+ | NT$11.500 |
| 100+ | NT$11.050 |
| 500+ | NT$10.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoFC3BQBBME12.0-T3Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4327387RL
Cut Tape4327387
Product RangeFC3BQ Series
Technical Datasheet
Frequency Nom12MHz
Product RangeFC3BQ Series
Crystal Frequency12MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Product Range
FC3BQ Series
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
