Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACCURIDE
Manufacturer Part NoDZ3307-0026-2Copy
Order Code1344820
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ3307-0026-2Copy
Order Code1344820
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Slide TypeNon Pivot
Length660mm
Extended Length1346mm
Bearing StyleBall
Carrying Capacity58kg
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Slide Type
Non Pivot
Extended Length
1346mm
Carrying Capacity
58kg
SVHC
No SVHC (07-Jul-2017)
Length
660mm
Bearing Style
Ball
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83024200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.64
