Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCURIDE
Manufacturer Part NoDZ63480-4
Order Code1344842
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ63480-4
Order Code1344842
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure Material-
External Height - Metric18mm
External Width - Metric45mm
For Use WithEnclosures
External Height - Imperial0.71"
External Width - Imperial1.77"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DZ63480-4 is a Mounting Bracket kit for Enclosures.
Applications
Industrial
Contents
4x Brackets, 4x Bar nuts, 8x Screw kits for brackets and 8x Fillister head screws.
Technical Specifications
Enclosure Material
-
External Width - Metric
45mm
External Height - Imperial
0.71"
Product Range
TUK SGACK902S Keystone Coupler
External Height - Metric
18mm
For Use With
Enclosures
External Width - Imperial
1.77"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417305